827050-1 | AMP

Plug, 25 pole, angled, 2 rows, black, 827050-1

Order No.: 36P3199
EAN: 4099889901719
MPN:
827050-1
AMP
827050-1 AMP Automotive Power Connectors Image 1
827050-1 AMP Automotive Power Connectors Image 2
827050-1 AMP Automotive Power Connectors Image 3
827050-1 AMP Automotive Power Connectors Image 4
827050-1 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
9.6628 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
63 pcs.
9.6628 €

PCB mount header, 827050-1, AMP

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 25, Number of positions: 25, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 5 mm, Product length: 71.8 mm, Shielded: no, Circuit application: signal, Packaging quantity: 126, Interface number: 281810, 827249, 963317, 963325

Technical specifications
Connection solder connection
Number of rows 2
Version angled
Colour black
Contact type plug
contact surface tin-plated
Pin number 25 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes