827584-1 | AMP
Socket, unequipped, 16 pole, straight, 2 rows, black, 827584-1
Order No.: 36P2929
EAN: 4099889899498
MPN:
827584-1
Unit Price (€ / pc.)
3.3915 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Socket housing, 827584-1, AMP
Row-to-row spacing: 5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Number of positions: 16, Number of rows: 2, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 3 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 16.9 mm, Width: 22 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Pin number | 16-polig | |
Grid | 5 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |