828761-1 | AMP

Plug, unequipped, 55 pole, angled, 2 rows, black, 828761-1

Order No.: 36P2799
EAN: 4099889898507
MPN:
828761-1
828761-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
88.3575 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 24 Weeks **
Total Price:
265.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
88.3575 €

Plug housing, 828761-1, AMP

Row-to-row spacing: 5 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Number of positions: 55, Number of rows: 2, Cable exit angle: 90°, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, 3 mm, Mounting feature: without, Centerline (pitch): 3 mm, 5 mm, Height: 29 mm, Length: 149.5 mm, Width: 39 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version abgewinkelt
Additional parts unbestückt
Colour schwarz
Contact type Stecker
Rated voltage 14 V
Rated current 25 A
Pin number 55-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes