828840-1 | AMP
Socket, 3 pole, straight, 1 row, black, 828840-1
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 14 Weeks **
Rectangular receptacle housing, 828840-1, AMP
Housing for female terminalss, Wire-to-Board/Wire-to-Wire, 3 Position, 5 mm Centerline, Sealable, Black, Wire & Cable, Power.
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Colour | black | |
Contact type | socket | |
Rated voltage | 12 V | |
Rated current | 30 A | |
Pin number | 3 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |