828892-1 | AMP
Socket, unequipped, 35 pole, angled, 2 rows, black, 828892-1
Order No.: 36P2977
EAN: 4099889899887
MPN:
828892-1
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 5 Days: 560 pcs.
Leadtime: 15 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3086 €
50 pcs.
2.0706 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket housing, 828892-1, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 35, Number of rows: 2, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | abgewinkelt | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated current | 29 A | |
Pin number | 35-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |