9-1534903-5 | AMP

Socket, unequipped, 60 pole, straight, 4 rows, black, 9-1534903-5

Order No.: 36P1046
EAN: 4099889892727
MPN:
9-1534903-5
9-1534903-5 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
18.564 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,559.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
84 pcs.
18.564 €

Socket housing, 9-1534903-5, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Primary locking feature: integrated in housing, Number of positions: 60, Number of rows: 4, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: black, Connector code: 1, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 60.65 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Number of rows 4
Version gerade
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 12 V
Pin number 60-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes