917975-6 | AMP

Socket, unequipped, 12 pole, straight, 2 rows, gray, 917975-6

Order No.: 36P1611
EAN: 4099889896176
MPN:
917975-6
917975-6 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1,727.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1200 pcs.
1.4399 €

Socket housing, 917975-6, AMP

Row-to-row spacing: 5.2 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Number of positions: 12, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: gray, Mating tab width: 1 mm, Mounting feature: without, Polarized, Centerline (pitch): 3 mm, Height: 17.3 mm, Length: 21 mm, Width: 19 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Additional parts unbestückt
Colour grau
Contact type Buchse
Rated voltage 12 V
Pin number 12-polig
Grid 3 mm
Type of locking Ja
Logistics
Country of origin GB
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes