925264 | AMP

Socket, unequipped, 7 pole, straight, 1 row, natural, 925264

Order No.: 36P2413
EAN: 4099889897418
MPN:
925264
925264 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,665.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.3328 €

Socket housing, 925264, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 7, Cable exit angle: 180°, Body material: PA, Primary product color: natural, Mating pin diameter: 3.5 mm, Mounting feature: without, Polarized, Height: 19.2 mm, Length: 19.2 mm, Width: 24 mm, Circuit application: signal, Packaging method: package, Packaging quantity: 2000, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version gerade
Additional parts unbestückt
Colour natur
Contact type Buchse
Pin number 7-polig
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes