925471-1 | AMP
Socket, unequipped, 25 pole, straight, 2 rows, black, 925471-1
Order No.: 36P2936
EAN: 4099889899535
MPN:
925471-1
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Available in 5 Days: 2,822 pcs.
Leadtime: 10 Weeks **
Socket housing, 925471-1, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 25, Number of rows: 2, Body material: PA, Primary product color: black, Mating tab width: 3 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5 mm, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: carton, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | verzinnt | |
Pin number | 25-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |