929408-1 | AMP

Socket, unequipped, 32 pole, straight, 2 rows, black, 929408-1

Order No.: 36P1076
EAN: 4099889892970
MPN:
929408-1
929408-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
749.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7497 €

Socket housing, 929408-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 32, Number of rows: 2, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 24 V
Pin number 32-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes