929504-1 | AMP

Socket, unequipped, 4 pole, straight, 2 rows, black, 929504-1

Order No.: 36P2960
EAN: 4099889899740
MPN:
929504-1
929504-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
1.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0591 €

Housing terminals, 929504-1, AMP

Housing for female terminals, Wire-to-wire, 4 Position, 5 mm Centerline, Black, Wire & cable, Power, Junior power timer

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version gerade
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated current 29 A
Pin number 4-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes