929504-4 | AMP
Socket, unequipped, 10 pole, straight, 2 rows, black, 929504-4
Order No.: 36P2966
EAN: 4099889899801
MPN:
929504-4
Unit Price (€ / pc.)
0.9877 € *
Available: 121 pcs.
Available in 5 Days: 5,555 pcs.
Leadtime: 10 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
50 pcs.
0.8330 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 929504-4, AMP
Housing for female terminals, Wire-to-wire, Wire-to-board, 10 Position, 5 mm Centerline, Black, Wire & cable, Power, Junior power timer
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 12 V | |
Rated current | 20 A | |
Pin number | 10-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |