929505-1 | AMP

Plug, unequipped, 4 pole, straight, 2 rows, black, 929505-1

Order No.: 36P3030
EAN: 4099889900316
MPN:
929505-1
929505-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.3923 € *
Available: 114 pcs.
Available in 5 Days: 2,208 pcs.
Leadtime: 10 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2733 €
50 pcs.
1.1662 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing terminals, 929505-1, AMP

Housing for male terminals, Wire-to-wire, 4 Position, 5 mm Centerline, Black, Wire & cable, Power, Panel mount, Timer connector system

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung gerade
Bestückung unbestückt
Farbe schwarz
Kontaktart Stecker
Nennspannung 28 V
Nennstrom 29 A
Polzahl 4-polig
Rastermaß 5 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes