929505-2 | AMP
Plug, unequipped, 6 pole, straight, 2 rows, black, 929505-2
Order No.: 36P3027
EAN: 4099889900286
MPN:
929505-2
Unit Price (€ / pc.)
1.6065 € *
Available: 0 pcs.
Available in 5 Days: 4,092 pcs.
Leadtime: 10 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4637 €
50 pcs.
1.3090 €
100 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 929505-2, AMP
Housing for male terminals, Wire-to-wire, 6 Position, 5 mm Centerline, Black, Wire & cable, Power, Panel mount, Junior power timer
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 28 V | |
Rated current | 29 A | |
Pin number | 6-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |