929505-6 | AMP

Plug, unequipped, 18 pole, straight, 2 rows, black, 929505-6

Order No.: 36P3029
EAN: 4099889900309
MPN:
929505-6
929505-6 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9159 €
25 pcs.
1.7850 €
50 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 929505-6, AMP

Housing for male terminals, Wire-to-wire, 18 Position, 5 mm Centerline, Black, Wire & cable, Power, Panel mount, Junior power timer

Technical specifications
Filter Property Value
Contact type plug
Pin number 18 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 18 V
Rated current 29 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes