936121-2 | AMP
Plug, unequipped, 4 pole, straight, 1 row, yellow, 936121-2
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Plug housing, 936121-2, AMP
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 4, Number of rows: 1, Body material: PBT GF, Primary product color: yellow, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 13.1 mm, Circuit application: signal, Packaging method: tray, Serviceable: no, Connector position assurance capable: no
Technical specifications
Number of rows | 1 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | gelb | |
Contact type | Stecker | |
Pin number | 4-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |