936126-1 | AMP
Plug, unequipped, 14 pole, straight, 2 rows, black, 936126-1
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 1,518 pcs.
Leadtime: 21 Weeks **
Plug housing, 936126-1, AMP
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 14, Number of rows: 2, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 3.4 mm, Circuit application: signal, Packaging method: tray, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Stecker | |
Rated voltage | 12 V | |
Pin number | 14-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |