963041-1 | AMP

Socket, unequipped, 55 pole, angled, 3 rows, black, 963041-1

Order No.: 36P4348
EAN: 4099889906400
MPN:
963041-1
AMP
963041-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
33.082 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 11 Weeks **
Total Price:
33.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
33.082 €

Unsealed PCB header, 963041-1, AMP

Unsealed PCB headers designed to lock into mounting collar.

Technical specifications
Connection crimp connection
Number of rows 3
Version angled
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 48 V
Rated current 14 A
Pin number 55 pole
Grid 5 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes