963122-1 | AMP

Socket, unequipped, 10 pole, straight, 2 rows, red, 963122-1

Order No.: 36P2916
EAN: 4099889899412
MPN:
963122-1
AMP
963122-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 14 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
70 pcs.
1.2971 €
400 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 963122-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 10, Number of rows: 2, Body material: PA, Primary product color: other, Mating tab width: 1.6 mm, Mating alignment type: polarized, Centerline (pitch): 6 mm, Row-to-row spacing: 5 mm, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: package, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour red
Contact type socket
Rated voltage 12 V
Rated current 30 A
Pin number 10 pole
Grid 6 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes