964629-2 | AMP
Plug, unequipped, 9 pole, straight, 3 rows, natural, 964629-2
Order No.: 36P2412
EAN: 4099889897401
MPN:
964629-2
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Plug housing, 964629-2, AMP
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 9, Number of rows: 3, Body material: PA, Primary product color: natural, Mating pin diameter: 1.59 mm, Mating alignment type: polarized, Centerline (pitch): 3.8 mm, Row-to-row spacing: 3.8 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no
Technical specifications
Number of rows | 3 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Stecker | |
Pin number | 9-polig | |
Grid | 3.8 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |