964761-6 | AMP
Plug, unequipped, 2 pole, straight, 1 row, blue, 964761-6
Plug housing, 964761-6, AMP
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Body material: PA GF, Primary product color: blue, Mating alignment type: polarized, Centerline (pitch): 14 mm, Product length: 27 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Additional parts | unequipped | |
Colour | blue | |
Contact type | plug | |
Rated voltage | 28 V | |
Pin number | 2 pole | |
Grid | 14 mm | |
Type of locking | Yes |
Country of origin | DE |
Customs tariff number | 85472000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |