964762-8 | AMP
Plug, unequipped, 3 pole, straight, 1 row, gray, 964762-8
Plug housing, 964762-8, AMP
Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 3, Number of rows: 1, Body material: PA GF, Primary product color: gray, Mating alignment type: polarized, Centerline (pitch): 14 mm, Product length: 41 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 1 | |
Ausführung | gerade | |
Bestückung | unbestückt | |
Farbe | grau | |
Kontaktart | Stecker | |
Nennspannung | 12 V | |
Polzahl | 3-polig | |
Rastermaß | 14 mm | |
Verriegelung | Ja |
Ursprungsland | DE |
Zolltarifnummer | 85472000 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |