965654-2 | AMP
Socket, unequipped, 16 pole, straight, 5 rows, gray, 965654-2
Socket housing, 965654-2, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 16, Number of rows: 5, Body material: PBT GF, Primary product color: gray, Mating tab width: 1.6 mm, Mating alignment type: polarized, Product height: 22.5 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no
Anschluss | Crimpanschluss | |
Anzahl der Reihen | 5 | |
Ausführung | gerade | |
Bestückung | unbestückt | |
Farbe | grau | |
Kontaktart | Buchse | |
Polzahl | 16-polig | |
Verriegelung | Ja |
Ursprungsland | US |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |