966140-3 | AMP
Plug, 12 pole, angled, 3 rows, black, 966140-3
Order No.: 36P4242
EAN: 4099889905823
MPN:
966140-3
Unit Price (€ / pc.)
4.1650 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.8318 €
50 pcs.
3.4510 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB mount header, 966140-3, AMP
PCB mount header, Horizontal, Wire-to-board, 12 Position, 3.5 mm Centerline, Fully shrouded, Tin, AMP MCP connector system
Technical specifications
Connection | Lötanschluss | |
Number of rows | 3 | |
Version | abgewinkelt | |
Colour | schwarz | |
Contact type | Stecker | |
contact surface | verzinnt | |
Rated voltage | 24 V | |
Pin number | 12-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |