967568-1 | AMP

Socket, unequipped, 1 pole, angled, 1 row, black, 967568-1

Order No.: 36P2391
EAN: 4099889897371
MPN:
967568-1
967568-1 AMP Automotive Power Connectors
Image may differ
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,586.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
252 pcs.
6.2951 €

Socket housing, 967568-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 1, Number of rows: 1, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: other, Primary product color: black, Mating pin diameter: 4 mm, Mating alignment type: polarized, Product height: 53 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 145 °C, 150 °C, 155 °C, 170 °C, 180 °C, Operating temperature range: -40-150 °C, UL flammability rating: UL 94HB, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version abgewinkelt
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 12 V
Rated current 35 A
Pin number 1-polig
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes