967688-2 | AMP

Plug, 4 pole, angled, 1 row, black, 967688-2

Order No.: 36P1255
EAN: 4099889894417
MPN:
967688-2
967688-2 AMP Automotive Power Connectors Image 1
967688-2 AMP Automotive Power Connectors Image 2
967688-2 AMP Automotive Power Connectors Image 3
967688-2 AMP Automotive Power Connectors Image 4
967688-2 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.9988 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,979.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
660 pcs.
2.9988 €

PCB mount header, 967688-2, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 4, Number of positions: 4, PCB mount orientation: horizontal, Number of rows: 1, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: Surface Mount, PCB mount retention type: solder tail, Centerline (pitch): 2.54 mm, Product length: 17.1 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging quantity: 220, Interface number: 114-18063-001

Technical specifications
Filter Property Value
Contact type plug
Pin number 4 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes