967741-1 | AMP

Plug, 10 pole, straight, 2 rows, black, 967741-1

Order No.: 36P1258
EAN: 4099889894431
MPN:
967741-1
967741-1 AMP Automotive Power Connectors Image 1
967741-1 AMP Automotive Power Connectors Image 2
967741-1 AMP Automotive Power Connectors Image 3
967741-1 AMP Automotive Power Connectors Image 4
967741-1 AMP Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available in 5 Days: 514 pcs. - if ordered today
Total Price:
200.93 € *
Price list
Quantity
Price per unit*
55 pcs.
3.6533 €
150 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 967741-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of positions: 10, PCB mount orientation: vertical, Number of rows: 2, Voltage Rating (Max): 24 VDC, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: Through Hole-Press-Fit, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, Product length: 20 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, UL flammability rating: none, Packaging quantity: 336, Interface number: 114-18063-028

Technical specifications
Filter Property Value
Contact type plug
Pin number 10 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 24 V
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes