968182-1 | AMP
Socket, unequipped, 4 pole, straight, 2 rows, black, 968182-1
Order No.: 36P3093
EAN: 4099889900873
MPN:
968182-1
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Socket housing, 968182-1, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 2, Body material: other, Primary product color: black, Mating tab width: 1.6 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5.5 mm, 8 mm, Row-to-row spacing: 4.3 mm, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: carton, Serviceable: no, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Pin number | 4-polig | |
Grid | 5.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |