969191-2 | AMP
Plug, unequipped, 8 pole, straight, 2 rows, yellow, 969191-2
Order No.: 36P3068
EAN: 4099889900675
MPN:
969191-2
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Available in 5 Days: 115 pcs.
Leadtime: 29 Weeks **
Plug housing, 969191-2, AMP
Row-to-row spacing: 5 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 8, Number of rows: 2, Body material: PA, Primary product color: yellow, Connector code: B, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 33.7 mm, Length: 25.1 mm, Width: 16 mm, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | gerade | |
Additional parts | unbestückt | |
Colour | gelb | |
Contact type | Stecker | |
Rated current | 30 A | |
Pin number | 8-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |