969682-1 | AMP

Plug, 6 pole, angled, 1 row, black, 969682-1

Order No.: 36P1261
EAN: 4099889894455
MPN:
969682-1
Series: MQS
969682-1 AMP Automotive Power Connectors Image 1
969682-1 AMP Automotive Power Connectors Image 2
969682-1 AMP Automotive Power Connectors Image 3
969682-1 AMP Automotive Power Connectors Image 4
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
3,555.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
3.9508 €

PCB mount header, 969682-1, AMP

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 6, Number of positions: 6, PCB mount orientation: horizontal, Number of rows: 1, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: Surface Mount, PCB mount retention type: mounting hole, Centerline (pitch): 2.54 mm, Product length: 20 mm, Shielded: no, Circuit application: signal, Packaging quantity: 300, Interface number: 114-18063-19

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Country of origin CH
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes