120591-1 | AMP

Battery holder for button cell Ø 20 mm, 1 cell, PCB mounting, 120591-1

Order No.: 28A150
EAN: 4099889666298
MPN:
120591-1
0-0120591-1
120591-1 AMP Battery Holders Image 1
120591-1 AMP Battery Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Available in 5 Days: 5,525 pcs.
Leadtime: 10 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.3919 €
50 pcs.
2.1777 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery holder for button cells 2032, type TE Connectivity/AMP.

For PCB mounting, with battery ejector; Housing: PBT to UL 94 V-0. Contacts: tinned.

Type: 120591-1, with solder pins

Technical specifications
Usage Knopfzelle Ø 20 mm
Number of cells 1
Assembly Leiterplattenmontage
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes