1-1377174-9 | AMP

Butt connectorwith insulation, 0.129-0.326 mm², AWG 26 to 12, yellow, 22.61 mm, 1-1377174-9

Order No.: 39P3515
EAN: 4099889610215
MPN:
1-1377174-9
Series: PIDG
1-1377174-9 AMP Butt splices Image 1
1-1377174-9 AMP Butt splices Image 2
1-1377174-9 AMP Butt splices Image 3
1-1377174-9 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 0 pcs.
Available in 5 Days: 1,900 pcs.
Leadtime: 48 Weeks **
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
80 pcs.
2.4990 €
200 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 1-1377174-9, AMP

Discrete Wire Type: Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Operating Voltage: 600 V, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Yellow, Class: 1 & 2, Terminal & Splice Type: Splice, Termination Method: Crimp, Wire Insulation Support: Without, Wire Size: 26-22 AWG, Wire Size: 0.129-0.326 mm², Splice Wire Insulation Diameter (Max): 2.08 mm, Barrel Inside Diameter: 2.134 mm, Wire Size: 202-810 CMA, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: Yes, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Comment: Marking: Commercial 26-22 Military 26-24 in accordance with MIL-T-7928. Small packaging of 323994.

Technical specifications
Version Stoßverbinder
Cable cross-section 0,129-0,326 mm²
AWG cross-section AWG 26 bis 12
Isolated Yes
Colour gelb
Material Kupfer
shrinkable tubing No
Length 22.61 mm
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes