1-332006-0 | AMP
Foil connector, uninsulated, 3.32 mm², AWG 12, metal, 25.7 mm, 1-332006-0
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Available in 5 Days: 7,430 pcs.
Leadtime: 26 Weeks **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4506 €
50 pcs.
3.9984 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice terminal, 1-332006-0, AMP
Foil terminal, Tin plating, Box, uninsulated, 150 °C.
Technical specifications
Version | Folienverbinder | |
Cable cross-section | 3,32 mm² | |
AWG cross-section | AWG 12 | |
Isolated | No | |
Colour | metall | |
Material | Kupfer | |
shrinkable tubing | No | |
Length | 25.7 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |