1-332006-2 | AMP

Foil connector, uninsulated, 5-6 mm², AWG 10, 25.7 mm, 1-332006-2

Order No.: 71P1886
EAN: 4099891741181
MPN:
1-332006-2
Series: TERMI-FOIL
1-332006-2 AMP Butt splices Image 1
1-332006-2 AMP Butt splices Image 2
1-332006-2 AMP Butt splices Image 3
1-332006-2 AMP Butt splices Image 4
1-332006-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Available in 5 Days: 3,350 pcs.
Leadtime: 29 Weeks **
Total Price:
205.33 € *
Price list
Quantity
Price per unit*
85 pcs.
2.4157 €
250 pcs.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice terminal, 1-332006-2, AMP

Foil terminal, Tin plating, Box, uninsulated, 150 °C.

Technical specifications
Version Folienverbinder
AWG cross-section AWG 10
Isolated No
Length 25.7 mm
Cable cross-section 5-6 mm²
Material Kupfer
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes