1-34204-0 | AMP
Butt connectorwith insulation, 1.25-2 mm², AWG 16 to 14, blue, 26.16 mm, 1-34204-0
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 43 Weeks **
Total Price:
1,428.00 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.7140 €
4000 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt splice, 1-34204-0, AMP
Splices, Butt splice, 16-14 AWG Wire size, 1.25-2 mm² Wire size, Standard, 2050-5180 CMA Wire size, Copper, Blue, Serrated.
Technical specifications
Version | Stoßverbinder | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Isolated | Yes | |
Length | 26.16 mm | |
Cable cross-section | 1,25-2 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |