1-34243-1 | AMP

Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 26.16 mm, 1-34243-1

Order No.: 39P3931
EAN: 4099889610413
MPN:
1-34243-1
Series: PLASTI-GRIP
1-34243-1 AMP Butt splices Image 1
1-34243-1 AMP Butt splices Image 2
1-34243-1 AMP Butt splices Image 3
1-34243-1 AMP Butt splices Image 4
1-34243-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1,933.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.7735 €

Splice, 1-34243-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Red, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Splice Wire Insulation Diameter (Max): 4.32 mm, Wire Size: 509-3.260 CMA, Splice Overall Length: 26.16 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 2500, Splice Packaging Method: Tape Mounted, Comment: Marking: Commercial 22-16 Military 22-18 in accordance with MIL-T-7928.

Technical specifications
Version butt connector
AWG cross-section AWG 22 to 16
Colour red
Isolated Yes
Length 26.16 mm
Cable cross-section 0.3-1.42 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes