1217440-8 | AMP

Crimp splice, uninsulated, 1.04 mm², AWG 17, 8.76 mm, 1217440-8

Order No.: 71P1246
EAN: 4099891741174
MPN:
1217440-8
1217440-8 AMP Butt splices Image 1
1217440-8 AMP Butt splices Image 2
1217440-8 AMP Butt splices Image 3
Image may differ
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 15 Weeks **
Total Price:
778.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.2225 €

Splice, 1217440-8, AMP

Splices, Splice accessory, 17 AWG Wire size, 1.04 mm² Wire size, Splice capacity 1, 2000 CMA Wire size, Phosphor bronze, 0 Serration

Technical specifications
Version Crimpverbinder
AWG cross-section AWG 17
Isolated No
Length 8.76 mm
Cable cross-section 1,04 mm²
Material Phosphorbronze
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes