1601953-1 | AMP

Crimp splice, uninsulated, 0.81-2.3 mm², AWG 20 to 1, black, 10.36 mm, 1601953-1

Order No.: 35P4465
EAN: 4099889609523
MPN:
1601953-1
1601953-1 AMP Butt splices Image 1
1601953-1 AMP Butt splices Image 2
1601953-1 AMP Butt splices Image 3
1601953-1 AMP Butt splices Image 4
1601953-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 11,000 pcs.
Leadtime: 38 Weeks **
Total Price:
868.70 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.8687 €
2000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 1601953-1, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Splice Type: Pigtail Splice, Serrated: Yes, Strip Orientation: End Feed, Splice Capacity: 8, Number of Serrations: 13, Operating Voltage: 250 V, Plating Material: Tin, Splice Material: Brass, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Termination Method: Crimp, Wire Insulation Support: Without, Wire Diameter Range: 1.62-2.58 mm, 3.26-4.36 mm, Wire Size: 14-10 AWG, 20-1 AWG, Wire Size: 0.81-2.3 mm², 2-5.6 mm², Wire Size: 1000-9000 CMA, 4000-11000 CMA, Splice Material Thickness: 6.4 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Strip

Technical specifications
Ausführung Crimpverbinder
AWG-Leiterquerschnitt AWG 20 bis 1
Farbe schwarz
Isoliert No
Länge 10.36 mm
Leiterquerschnitt 0,81-2,3 mm²
Material Messing
Schrumpfschlauch No
Logistics
Ursprungsland CZ
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes