171404-1 | AMP

Branch terminalwith insulation, 1.25-2.0 mm², AWG 16 to 14, blue, 12 mm, 171404-1

Order No.: 39P3052
EAN: 4099889610000
MPN:
171404-1
0-0171404-1
Series: ELECTRO-TAP
171404-1 AMP Butt splices Image 1
171404-1 AMP Butt splices Image 2
171404-1 AMP Butt splices Image 3
171404-1 AMP Butt splices Image 4
171404-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 31 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3685 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 171404-1, AMP

Splice Product Type: Splice, Sealable: No, Serrated: No, Splice Accessory Type: Tap Cover, Splice Wire/Cable Type: Thin, Weight per Piece: 3.852 g, Splice Material: Brass, Splice Color: Blue, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Housing Material: Nylon-GF, Tap Wire Size: 1.25-2 mm², Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Splice Wire Insulation Diameter (Max): 4 mm, Wire Size: 2050-5180 CMA, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Bag

Technical specifications
Version Abzweigklemme
Cable cross-section 1,25-2,0 mm²
AWG cross-section AWG 16 bis 14
Isolated Yes
Colour blau
Material Messing
shrinkable tubing No
Length 12 mm
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes