1742324-2 | AMP

Foil connector, uninsulated, 1.54-3.46 mm², AWG 15.5 to 12.5, metal, 14.22 mm, 1742324-2

Order No.: 71P3266
EAN: 4099891741235
MPN:
1742324-2
Series: CJT
1742324-2 AMP Butt splices Image 1
1742324-2 AMP Butt splices Image 2
1742324-2 AMP Butt splices Image 3
1742324-2 AMP Butt splices Image 4
1742324-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 0 pcs.
Available in 5 Days: 135,000 pcs.
Leadtime: 12 Weeks **
Total Price:
612.85 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1226 €
10000 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 1742324-2, AMP

Splice, Pigtail splice, 15.5 - 12.5 AWG Wire size, 1.54 - 3.46 mm² Wire size, Splice capacity 2, 3000 - 6000 CMA Wire size, Brass, Serrated.

Technical specifications
Version Folienverbinder
AWG cross-section AWG 15,5 bis 12,5
Colour metall
Isolated No
Length 14.22 mm
Cable cross-section 1,54-3,46 mm²
Material Messing
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes