177766-1 | AMP

Branch terminalwith insulation, 0.2-0.4 mm², AWG 24 to 22, natural, 12 mm, 177766-1

Order No.: 39P3054
EAN: 4099889610024
MPN:
177766-1
0-0177766-1
Series: ELECTRO-TAP
177766-1 AMP Butt splices Image 1
177766-1 AMP Butt splices Image 2
177766-1 AMP Butt splices Image 3
177766-1 AMP Butt splices Image 4
177766-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Leadtime: 53 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9044 €
50 pcs.
0.8092 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 177766-1, AMP

Splice Product Type: Splice, Sealable: No, Serrated: No, Splice Accessory Type: Tap Cover, Splice Wire/Cable Type: Thin, Weight per Piece: 0.877 g, Splice Material: Brass, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Housing Material: Nylon-GF, Tap Wire Size: 0.18-0.36 mm², Wire Size: 24-22 AWG, Wire Size: 0.2-4 mm², Splice Wire Insulation Diameter (Max): 4 mm, Wire Size: 404-643 CMA, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Bag

Technical specifications
Version Abzweigklemme
Cable cross-section 0,2-0,4 mm²
AWG cross-section AWG 24 bis 22
Isolated Yes
Colour natur
Material Messing
shrinkable tubing No
Length 12 mm
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Melamin