2-1377174-1 | AMP
Butt connectorwith insulation, 0.326-1.31 mm², AWG 22 to 16, red, 32.13 mm, 2-1377174-1
Order No.: 39P3512
EAN: 4099889610185
MPN:
2-1377174-1
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: On Request **
Splice, 2-1377174-1, AMP
Splice, 22-16 AWG Wire Size, 3.26-1.31 mm² Wire Size, Standard, 3.25 mm, Barrel Inside Diameter, 509-3.260 CMA Wire Size, Copper, PIDG.
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 22 to 16 | |
Colour | red | |
Isolated | Yes | |
Length | 32.13 mm | |
Cable cross-section | 0.326-1.31 mm² | |
Material | copper | |
shrinkable tubing | No |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |