2-1377174-2 | AMP

Butt connectorwith insulation, 0.31-2.08 mm², AWG 16 to 14, blue, 32.13 mm, 2-1377174-2

Order No.: 39P3513
EAN: 4099889610192
MPN:
2-1377174-2
AMP
2-1377174-2 AMP Butt splices Image 1
2-1377174-2 AMP Butt splices Image 2
2-1377174-2 AMP Butt splices Image 3
2-1377174-2 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.6303 €

Splice, 2-1377174-2, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Operating Voltage: 600 V, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Blue, Class: 1 & 2, Terminal & Splice Type: Splice, Termination Method: Crimp, Wire Insulation Support: Without, Wire Size: 16-14 AWG, Wire Size: 0.31-2.08 mm², Splice Wire Insulation Diameter (Max): 3.81 mm, Barrel Inside Diameter: 3.89 mm, Wire Size: 2050-5180 CMA, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: Yes, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Comment: Small packaging of 320562.

Technical specifications
Version butt connector
AWG cross-section AWG 16 to 14
Colour blue
Isolated Yes
Length 32.13 mm
Cable cross-section 0.31-2.08 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes