2-1377174-3 | AMP

Butt connectorwith insulation, 3.31-5.26 mm², AWG 12 to 10, yellow, 42.06 mm, 2-1377174-3

Order No.: 39P3514
EAN: 4099889610208
MPN:
2-1377174-3
2-1377174-3 AMP Butt splices Image 1
2-1377174-3 AMP Butt splices Image 2
2-1377174-3 AMP Butt splices Image 3
2-1377174-3 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 38 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2606 €
50 pcs.
2.9393 €
100 pcs.
2.6418 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 2-1377174-3, AMP

Discrete Wire Type: Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Operating Voltage: 600 V, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Yellow, Class: 1 & 2, Terminal & Splice Type: Splice, Termination Method: Crimp, Wire Insulation Support: Without, Wire Size: 12-10 AWG, Wire Size: 3.31-5.26 mm², Splice Wire Insulation Diameter (Max): 5.59 mm, Barrel Inside Diameter: 5.639 mm, Wire Size: 5180-13100 CMA, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: Yes, Packaging Quantity: 25, Splice Packaging Method: Loose Piece, Comment: Small packaging of 320570.

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Isoliert Yes
Länge 42.06 mm
Leiterquerschnitt 3,31-5,26 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes