2-31818-1 | AMP
Butt connector, uninsulated, 0.3-1.42 mm², AWG 22 to 16, 14.68 mm, 2-31818-1
Order No.: 71P6549
MPN:
2-31818-1
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 84,000 pcs.
Leadtime: 43 Weeks **
Splice, 2-31818-1, AMP
Splice, Butt splice, 22 - 16 AWG Wire size, 0.3 - 1.42 mm² Wire size, Serrated, 1.55 mm Barrel inside diameter, 509 - 3260 CMA Wire size.
Technical specifications
Version | butt connector | |
AWG cross-section | AWG 22 to 16 | |
Isolated | No | |
Length | 14.68 mm | |
Cable cross-section | 0.3-1.42 mm² | |
Material | copper |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |