2-321519-2 | AMP
Foil connectorwith insulation, 0.3-6 mm², AWG 12 to 10, purple, 31.75 mm, 2-321519-2
Order No.: 71P6581
EAN: 4099891741242
MPN:
2-321519-2
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 7,500 pcs.
Leadtime: 22 Weeks **
Total Price:
1,035.30 € *
Price list
Quantity
Price per unit*
1500 pcs.
0.6902 €
4500 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, 2-321519-2, AMP
Splice, Closed end splice, 12 - 10 AWG Wire size, 0.3 - 6 mm² Wire size, 3.248 - 13.1 kcmil Wire size, 3248 - 13100 CMA Wire size, Copper, Purple.
Technical specifications
Ausführung | Folienverbinder | |
AWG-Leiterquerschnitt | AWG 12 bis 10 | |
Farbe | violett | |
Isoliert | Yes | |
Länge | 31.75 mm | |
Leiterquerschnitt | 0,3-6 mm² | |
Material | Kupfer |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |