2-34067-1 | AMP

Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 27.05 mm, 2-34067-1

Order No.: 39P3932
EAN: 4099889610420
MPN:
2-34067-1
Series: PLASTI-GRIP
2-34067-1 AMP Butt splices Image 1
2-34067-1 AMP Butt splices Image 2
2-34067-1 AMP Butt splices Image 3
2-34067-1 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
3,391.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.4522 €

Splice, 2-34067-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Red, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Splice Wire Insulation Diameter (Max): 3.05 mm, Wire Size: 509-3.260 CMA, Splice Overall Length: 27.05 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 2500, Splice Packaging Method: Tape Mounted, Comment: Marking: Commercial 22-16- Military 22-18 in accordance with MIL-T-7928.

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe rot
Isoliert Yes
Länge 27.05 mm
Leiterquerschnitt 0,3-1,42 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland SG
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes