2-34071-1 | AMP

Butt connectorwith insulation, 1.25-2.0 mm², AWG 16 to 14, blue, 1.07 mm, 2-34071-1

Order No.: 39P3962
EAN: 4099889610437
MPN:
2-34071-1
Series: PLASTI-GRIP
2-34071-1 AMP Butt splices Image 1
2-34071-1 AMP Butt splices Image 2
2-34071-1 AMP Butt splices Image 3
2-34071-1 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.2749 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,061.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.2749 €

Splice, 2-34071-1, AMP

Discrete Wire Type: Solid or Stranded, Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Number of Serrations: 12, Operating Voltage: 600 V, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Blue, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Splice Wire Insulation Diameter (Max): 4.32 mm, Wire Size: 2050-5180 CMA, Splice Overall Length: 1.07 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 2500, Splice Packaging Method: Tape Mounted, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Isoliert Yes
Länge 1.07 mm
Leiterquerschnitt 1,25-2,0 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes