2-34071-2 | AMP

Butt connectorwith insulation, 1.04-2.62 mm², AWG 16 to 14, blue, 28.06 mm, 2-34071-2

Order No.: 71P6696
EAN: 4099891741273
MPN:
2-34071-2
Series: PLASTI-GRIP
2-34071-2 AMP Butt splices Image 1
2-34071-2 AMP Butt splices Image 2
2-34071-2 AMP Butt splices Image 3
2-34071-2 AMP Butt splices Image 4
2-34071-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 39 Weeks **
Total Price:
223.13 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8925 €
550 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt splice, 2-34071-2, AMP

Splices, Butt splice, 16-14 AWG Wire size, 1.04-2.62 mm² Wire size, 2.05-5.18 kcmil Wire size, 2050-5180 CMA Wire size, Copper.

Technical specifications
Version Stoßverbinder
AWG cross-section AWG 16 bis 14
Colour blau
Isolated Yes
Length 28.06 mm
Cable cross-section 1,04-2,62 mm²
Material Kupfer
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes