2-35653-1 | AMP

End connectorwith insulation, 0.3-6.0 mm², AWG 22 to 10, natural, 19.69 mm, 2-35653-1

Order No.: 38P3268
EAN: 4099889609882
MPN:
2-35653-1
2-35653-1 AMP Butt splices Image 1
2-35653-1 AMP Butt splices Image 2
2-35653-1 AMP Butt splices Image 3
2-35653-1 AMP Butt splices Image 4
2-35653-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,516.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4500 pcs.
0.5593 €

Splice, 2-35653-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: No, Splice Accessory Type: Splice, Plating Material: Tin, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-10 AWG, Wire Size: 0.3-6 mm², Splice Wire Insulation Diameter (Max): 9.53 mm, Wire Size: 3248-13100 CMA, Wire Size: 3.248-13.1 kcmil, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Marking: ECN, Government Qualified Splice: No, Packaging Quantity: 1500, Splice Packaging Method: Tape Mounted, Comment: ECN-300V, 105°C.

Technical specifications
Ausführung Endverbinder
AWG-Leiterquerschnitt AWG 22 bis 10
Farbe natur
Isoliert Yes
Länge 19.69 mm
Leiterquerschnitt 0,3-6,0 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes